The Bourns 51RAD-R16-D15 is a conductive plastic variable resistor with a resistance of 10kR and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. This resistor is part of the 51 series and has an audio taper. It is terminated with pins and has a weight of 0.194007oz.
Bourns 51RAD-R16-D15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | 51 |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
No datasheet is available for this part.