The 51RAD-R22-B13 variable resistor from Bourns features a conductive plastic construction with a linear taper and a resistance of 5kΩ. It has a tolerance of 20% and is available in quantities of 10. The resistor operates within a temperature range of 1°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
