
The Bourns 51RAD-R22-B13L is a conductive plastic potentiometer with a resistance of 5kR and a tolerance of 20%. It has a linear taper and is designed for through hole or panel mount applications. The component operates over a temperature range of 1°C to 125°C and is available in bulk packaging. The 51RAD-R22-B13L is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Depth | 12.5mm |
| Length | 30.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
