The 51RAD-R22-B15L is a conductive plastic potentiometer from Bourns with a resistance of 10kR and a tolerance of 20%. It has a linear taper and is available in bulk packaging. The component is designed for through hole and panel mount applications and has a maximum operating temperature of 125°C. It is not radiation hardened and is not a military standard component. The potentiometer is RoHS compliant and is suitable for use in a range of applications.
Checking distributor stock and pricing after the page loads.
| Depth | 12.5mm |
| Length | 30.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |