
The 51RAD-R22-B20L potentiometer from Bourns features a conductive plastic construction with a resistance of 100kR and a tolerance of 20%. It is designed for through hole and panel mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. This potentiometer is available in bulk packaging with 10 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 51RAD-R22-B20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.5mm |
| Length | 30.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51RAD-R22-B20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.