Cermet rotary potentiometer, 10 kOhm resistance with 10% tolerance, featuring a linear taper and 1 Watt power dissipation. This single-turn, single-gang potentiometer offers 5% linearity and a 350V voltage rating. Designed for panel mounting with through-hole termination, it operates within a temperature range of 1°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 51SAD-U25-A15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.5mm |
| Height | 13.25mm |
| Length | 33.89mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Weight | 5.5g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51SAD-U25-A15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.