
100k Ohm linear taper cermet potentiometer with 10% tolerance and 1W power dissipation. Features a single turn, pin termination, and panel/through-hole mounting. Operates within a temperature range of 1°C to 125°C, with a 350V AC rating. Includes a 3mm actuator diameter and a 33.89mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 51SAD-U25-A20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.118inch |
| Actuator Length | 0.984inch |
| Depth | 12.5mm |
| Length | 33.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51SAD-U25-A20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
