
Through-hole fixed inductor with 3.35µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, axial termination, and a maximum DC current rating of 20A. Operates across a temperature range of -55°C to 105°C with a low DC resistance of 10mΩ. This unshielded component has a self-resonant frequency of 107MHz and a test frequency of 7.96MHz.
Sign in to ask questions about the Bourns 5218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5218 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Diameter | 15.24mm |
| Inductance | 3.35uH |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.01R |
| RoHS Compliant | No |
| Self Resonant Frequency | 107MHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.