
General purpose fixed inductor with 4.9µH inductance and 20% tolerance. Features an axial package, ferrite core, and tin plating. Rated for 15A DC current with a low 16mΩ DC resistance. Operates across a wide temperature range from -55°C to 105°C. This unshielded, through-hole component is RoHS compliant.
Sign in to ask questions about the Bourns 5219-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5219-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 15A |
| DC Resistance (DCR) | 16mR |
| Diameter | 15.24mm |
| Inductance | 4.9uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 31.75mm |
| Max DC Current | 15A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5219-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.