
General purpose fixed inductor featuring 100µH inductance with a 20% tolerance. This ferrite-core component offers a 2A current rating and a low DC resistance of 216mΩ. Designed for through-hole mounting with axial leads and tin plating, it operates within a temperature range of -55°C to 105°C. The unshielded, axial package has a diameter of 9.65mm and a length of 1.25 inches.
Bourns 5250-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 216mR |
| Diameter | 9.65mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 1.25inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28.5MHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5250-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
