
Axial fixed inductor with 125µH inductance and 3.5A maximum DC current. Features 80mΩ DC resistance, ferrite core, and unshielded construction. Operates from -55°C to 105°C with a 20% tolerance. Through-hole mounting with axial termination.
Sign in to ask questions about the Bourns 5252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5252 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Inductance | 125uH |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.25MHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
