
General purpose inductor featuring 1µH inductance with a 10% tolerance. This ferrite-core, unshielded component offers a 3.3A DC current rating and a saturation current of 3A. Designed with axial leads for through-hole mounting, it has a DC resistance of 18mΩ and operates within a temperature range of -55°C to 105°C. The inductor has a self-resonant frequency of 190MHz and is RoHS compliant.
Sign in to ask questions about the Bourns 5300-01-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-01-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 18mR |
| Diameter | 4.06mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Resistance | 0.018R |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 190MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-01-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.