Through-hole fixed inductor featuring a ferrite core and axial lead style. Offers 1.2µH inductance with a 10% tolerance, rated for 3.2A DC current and 2.7A saturation current. DC resistance is 19mΩ, with a self-resonant frequency of 170MHz at a test frequency of 7.96MHz. Operating temperature range is -55°C to 105°C.
Bourns 5300-02-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 3.2A |
| DC Resistance (DCR) | 19mR |
| Diameter | 4.06mm |
| Inductance | 1.2uH |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 170MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-02-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.