
Through-hole fixed inductor featuring a ferrite core with 1.5µH inductance and 10% tolerance, tested at 7.96MHz. This axial component offers a 3.1A DC current rating, 2.5A saturation current, and a low 20mΩ DC resistance. Operating across a -55°C to 105°C temperature range, it is RoHS compliant with tin contact plating.
Bourns 5300-03-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 20mR |
| Diameter | 4.06mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 160MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-03-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
