
This through-hole ferrite inductor features a 4.06mm diameter and 4.7uH inductance with a 10% tolerance. It has a maximum operating temperature of 105°C and a maximum DC current of 1.7A. The inductor is unshielded and has a saturation current of 1.4A. It is available in a bulk packaging with 1000 pieces per package.
Bourns 5300-09 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 68mR |
| Diameter | 4.06mm |
| Inductance | 4.7uH |
| Length | 12.7mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 86MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-09 to view detailed technical specifications.
No datasheet is available for this part.
