The Bourns 5300-10-RC is a fixed inductor with a ferrite core and axial lead style. It has a maximum DC current rating of 1.6A and a maximum operating temperature of 105°C. The inductor is packaged in a bag and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Bourns 5300-10-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 74mR |
| Diameter | 4.06mm |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 64MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-10-RC to view detailed technical specifications.
No datasheet is available for this part.