
Through-hole fixed inductor featuring a ferrite core with 6.8µH inductance and 10% tolerance, tested at 7.96MHz. Designed for RF applications, it handles a maximum DC current of 1.6A with a low DC resistance of 80mΩ. Operating across a wide temperature range from -55°C to 105°C, this unshielded component has axial leads and a saturation current of 1.2A.
Sign in to ask questions about the Bourns 5300-11-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-11-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 80mR |
| Diameter | 4.06mm |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 44MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-11-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
