
General purpose fixed inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core, unshielded component offers a 1.5A current rating and a DC resistance of 95mΩ. Designed with axial leads for through-hole mounting, it operates across a temperature range of -55°C to 105°C. The component has a saturation current of 970mA and a self-resonant frequency of 25MHz.
Bourns 5300-13-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 95mR |
| Diameter | 4.06mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Self Resonant Frequency | 25MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-13-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
