
Through-hole fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core and axial termination with tin plating. Rated for 1.5A DC current and 95mΩ DC resistance. Operates across a -55°C to 105°C temperature range. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 95mR |
| Diameter | 4.06mm |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 0.095R |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Self Resonant Frequency | 25MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |