
Through-hole fixed inductor with 22µH inductance and 10% tolerance, featuring a ferrite core and axial termination. Rated for 1A DC current with a low 0.19 Ohm DC resistance. Operates across a wide temperature range from -55°C to 105°C, with a saturation current of 640mA and a self-resonant frequency of 8.4MHz. Unshielded, RoHS compliant, and supplied in bulk packaging.
Bourns 5300-17-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 190mR |
| Diameter | 4.06mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Self Resonant Frequency | 8.4MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-17-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
