
General purpose inductor featuring 27µH inductance with a 10% tolerance. This ferrite-core, unshielded component offers a maximum DC current of 950mA and a saturation current of 580mA. With axial leads for through-hole mounting, it has a DC resistance of 220mΩ and operates within a temperature range of -55°C to 105°C. The component is RoHS compliant and has a self-resonant frequency of 8MHz.
Bourns 5300-18-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 950mA |
| DC Resistance (DCR) | 220mR |
| Diameter | 4.06mm |
| Inductance | 27uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 8MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.