Through-hole fixed inductor featuring a ferrite core and axial termination. This RF choke offers 39µH inductance with a 10% tolerance, tested at 1kHz. It handles a DC current of 880mA with a DC resistance of 0.26Ω. Operating temperature range spans -55°C to 105°C.
Sign in to ask questions about the Bourns 5300-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-20 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 880mA |
| DC Resistance (DCR) | 260mR |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 0.26R |
| RoHS Compliant | No |
| Saturation Current | 480mA |
| Self Resonant Frequency | 7.1MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.