
Through-hole fixed inductor featuring a ferrite core with 39µH inductance and 10% tolerance, tested at 1kHz. This unshielded RF choke offers a DC current rating of 880mA, a DC resistance of 260mΩ, and a saturation current of 480mA. Designed with axial leads and tin plating, it operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the Bourns 5300-20-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-20-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 880mA |
| DC Resistance (DCR) | 260mR |
| Diameter | 4.06mm |
| Inductance | 39uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 7.1MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-20-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
