This through-hole ferrite inductor features a 47uH inductance with a 10% tolerance and a maximum DC current rating of 760mA. It has a diameter of 4.06mm and a length of 12.7mm. The inductor is unshielded and has a self-resonant frequency of 6MHz. It is not RoHS compliant and contains lead. The operating temperature range is from -55°C to 105°C.
Sign in to ask questions about the Bourns 5300-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-21 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Diameter | 4.06mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 430mA |
| Self Resonant Frequency | 6MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.