
Through-hole fixed inductor featuring a ferrite core with 56µH inductance and 10% tolerance, tested at 1kHz. This unshielded component offers a DC current rating of 650mA, a DCR of 470mΩ, and a saturation current of 400mA. Designed with axial leads and a ferrite core material, it operates within a temperature range of -55°C to 105°C. The component is packaged in a bag containing 500 units.
Sign in to ask questions about the Bourns 5300-22-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-22-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 650mA |
| DC Resistance (DCR) | 470mR |
| Diameter | 4.06mm |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 5.8MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-22-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
