
Through-hole fixed inductor with 68µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, axial leads with tin plating, and a maximum DC current rating of 610mA. Boasts a low DC resistance of 530mΩ and a saturation current of 370mA. Operates across a wide temperature range from -55°C to 105°C. Unshielded, axial package with a 1kHz test frequency and 4.3MHz self-resonant frequency.
Bourns 5300-23-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 610mA |
| DC Resistance (DCR) | 530mR |
| Diameter | 4.06mm |
| Inductance | 68uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 4.3MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.