
General purpose fixed inductor featuring 100µH inductance with a 10% tolerance, designed for through-hole mounting with axial leads. This ferrite-core component offers a 550mA DC current rating and a saturation current of 300mA, with a DC resistance of 670mΩ. Operating across a temperature range of -55°C to 105°C, it is unshielded and RoHS compliant.
Sign in to ask questions about the Bourns 5300-25-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-25-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 670mR |
| Diameter | 4.06mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 3.9MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-25-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
