
Through-hole fixed inductor featuring a ferrite core with 180µH inductance and 10% tolerance, tested at 1kHz. Designed for RF applications, this unshielded choke offers a DC current rating of 380mA and a DC resistance of 1.4Ω. It operates within a temperature range of -55°C to 105°C and has an axial package with tin plating.
Bourns 5300-28-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 380mA |
| DC Resistance (DCR) | 1.4R |
| Diameter | 4.06mm |
| Inductance | 180uH |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 2.8MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-28-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.