RF Choke Bobbin Core 180uH 10% 1KHz Ferrite 0.38A 1.4Ohm DCR AXL T/R
Bourns 5300-28-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 1.4Ohm |
| Minimum Self Resonant Frequency | 2.8MHz |
| Lead Style | Axial |
| Product Length | 12.7mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 5300-28-TR-RC to view detailed technical specifications.
No datasheet is available for this part.