
This through-hole ferrite inductor has a resistance of 2.1 ohms and an inductance of 270 microhenries. It can handle a maximum DC current of 310 milliamps and operates within a temperature range of -55 to 105 degrees Celsius. The inductor is unshielded and has a tolerance of 10%. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Bourns 5300-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-30 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 310mA |
| DC Resistance (DCR) | 2.1R |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.1R |
| RoHS Compliant | No |
| Saturation Current | 180mA |
| Self Resonant Frequency | 2.1MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.