
Through-hole fixed inductor featuring a ferrite core with 270µH inductance and 10% tolerance. This RF choke offers a DC current rating of 310mA, a DC resistance of 2.1Ω, and a saturation current of 180mA. Operating across a temperature range of -55°C to 105°C, it has axial leads and a test frequency of 1kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5300-30-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 310mA |
| DC Resistance (DCR) | 2.1R |
| Diameter | 4.06mm |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Resistance | 2.1R |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 2.1MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-30-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.