Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 330µH inductance with a 10% tolerance, tested at 1kHz. Rated for 290mA DC current and 170mA saturation current, with a DC resistance of 2.4Ω. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Bourns 5300-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-31 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 2.4R |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.4R |
| RoHS Compliant | No |
| Saturation Current | 170mA |
| Self Resonant Frequency | 1.9MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.