
Through-hole fixed inductor featuring a ferrite core for RF applications. Offers 330µH inductance with a 10% tolerance, tested at 1kHz. Rated for 290mA DC current and 170mA saturation current, with a low 2.4Ω DCR. Axial leads with tin plating ensure reliable through-hole mounting. Operates across a wide temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5300-31-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 2.4R |
| Diameter | 4.06mm |
| Inductance | 330uH |
| Lead Diameter | 0.02inch |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 1.9MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-31-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.