
Through-hole fixed inductor with 330µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, axial termination, and a maximum DC current rating of 290mA. Boasts a low DC resistance of 2.4Ω and a saturation current of 170mA. Operating temperature range spans from -55°C to 105°C. Packaged in tape and reel for automated assembly.
Bourns 5300-31-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 2.4R |
| Diameter | 4.06mm |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 1.9MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-31-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.