
Through-hole fixed inductor featuring a ferrite core with 390µH inductance and 10% tolerance. This axial-packaged component offers a DC current rating of 260mA, a DC resistance of 3 Ohms, and a saturation current of 150mA. Operating across a temperature range of -55°C to 105°C, it has a self-resonant frequency of 1.7MHz and is RoHS compliant.
Bourns 5300-32-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 260mA |
| DC Resistance (DCR) | 3R |
| Diameter | 4.06mm |
| Inductance | 390uH |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 1.7MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-32-RC to view detailed technical specifications.
No datasheet is available for this part.