This 4.06mm axial ferrite inductor features a 470uH inductance value and a 3.4 ohm DC resistance. It can handle a maximum DC current of 240mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in a bulk configuration and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 3.4R |
| Diameter | 4.06mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 3.4R |
| RoHS Compliant | No |
| Saturation Current | 140mA |
| Self Resonant Frequency | 1.4MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |