
General purpose axial leaded inductor with 470µH inductance and 10% tolerance. Features a ferrite core and body material, with tin contact plating. Rated for 240mA DC current and 140mA saturation current, with a DCR of 3.4Ω. Operates from -55°C to 105°C and is RoHS compliant.
Bourns 5300-33-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 3.4R |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 1.4MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.