Through-hole fixed inductor featuring a ferrite core with 560µH inductance and 10% tolerance, tested at 1kHz. This unshielded component offers a DC current rating of 210mA, a DC resistance of 4.7Ω, and a saturation current of 130mA. Designed with axial leads and tin plating, it operates within a temperature range of -55°C to 105°C. The component is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 4.7R |
| Diameter | 4.06mm |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 1.3MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |