
This ferrite axial inductor features a maximum DC current rating of 170mA and a self-resonant frequency of 1.1MHz. The inductor has a tolerance of 10% and is available in a through-hole package with a length of 12.7mm and a diameter of 4.06mm. It is RoHS compliant and suitable for use in applications with operating temperatures ranging from -55°C to 105°C.
Sign in to ask questions about the Bourns 5300-36-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-36-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 170mA |
| DC Resistance (DCR) | 7.1R |
| Diameter | 4.06mm |
| Inductance | 820uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 1.1MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-36-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
