
This ferrite axial inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a through-hole package with a length of 12.7mm. The inductor is RoHS compliant and has a self resonant frequency of 1MHz. It is not military standard and has a series number of 5300. The inductor is unshielded and has a DC resistance of 7.9 ohms.
Sign in to ask questions about the Bourns 5300-37-TR-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-37-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 7.9R |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 95mA |
| Self Resonant Frequency | 1MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-37-TR-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
