This 4.06mm diameter fixed inductor has a maximum DC current rating of 130mA and a self-resonant frequency of 760kHz. It is available in a package quantity of 1000 and is compliant with RoHS regulations. The inductor is designed for through-hole mounting and has a length of 12.7mm.
Sign in to ask questions about the Bourns 5300-39-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-39-RC technical specifications.
| Diameter | 4.06mm |
| Inductance | 1.5mH |
| Length | 12.7mm |
| Max DC Current | 130mA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 760kHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-39-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.