This through-hole ferrite inductor features a 2.2mH inductance value, 100mA DC current rating, and 19 ohms of DC resistance. It has a 10% tolerance and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a bag and is RoHS compliant.
Bourns 5300-41-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 19R |
| Diameter | 4.06mm |
| Inductance | 2.2mH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 64mA |
| Self Resonant Frequency | 640kHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.