RF Choke Bobbin Core 2700uH 10% 1KHz Ferrite 0.09A 25Ohm DCR AXL
Bourns 5300-42 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25R |
| Inductance | 2.7mH |
| Length | 12.7mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 58mA |
| Self Resonant Frequency | 560kHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-42 to view detailed technical specifications.
No datasheet is available for this part.