This through-hole ferrite inductor features a 29 ohm resistance and 10% tolerance. It has a maximum DC current rating of 83mA and a maximum operating temperature of 105°C. The inductor is unshielded and has a self-resonant frequency of 530kHz. It is available in a bulk packaging quantity of 1000 pieces.
Bourns 5300-43 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 83mA |
| DC Resistance (DCR) | 29R |
| Inductance | 3.3mH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 52mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 29R |
| RoHS Compliant | No |
| Saturation Current | 52mA |
| Self Resonant Frequency | 530kHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.