
Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 5.6mH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 63mA, with a DC resistance of 50 Ohms. Operating temperature range spans from -55°C to 105°C. Packaged in a bag with 500 units.
Sign in to ask questions about the Bourns 5300-46-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5300-46-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 63mA |
| DC Current | 63mA |
| DC Resistance (DCR) | 50R |
| Diameter | 4.06mm |
| Inductance | 5.6mH |
| Lead Diameter | 0.02inch |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 63mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 400kHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-46-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.