
General purpose, single-turn conductive plastic potentiometer designed for panel mounting. Features a 10kR resistance with a 20% tolerance and logarithmic taper. Operates within a temperature range of 1°C to 125°C, with a maximum power dissipation of 250mW. Includes a 0.25-inch diameter actuator and solder terminations.
Bourns 53AAA-B28-D15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 31.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 53 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53AAA-B28-D15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
