Bourns 53AAD-B16-B13L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.5inch |
| Depth | 12.5mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | Pro Audio 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53AAD-B16-B13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.