Bourns 53AEA-B24-B20 is a linear conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a single gang and a single turn, with a resistance of 100kR and a tolerance of 20%. The resistor is terminated with solder and has a weight of 0.194007oz.
Bourns 53AEA-B24-B20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AEA-B24-B20 to view detailed technical specifications.
No datasheet is available for this part.