The 53AEA-B28-A20 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a cermet construction and a linear taper. The resistor is available in a package quantity of 10 and has a termination of solder. The 53AEA-B28-A20 is a general-purpose variable resistor designed for various applications.
Bourns 53AEA-B28-A20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AEA-B28-A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.