The 53AEA-C28-A10 is a 1kR cermet variable resistor with a linear taper and 10% tolerance. It operates within a temperature range of 1°C to 125°C. The resistor is available in a package quantity of 10. It features a solder termination and is manufactured by Bourns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |